Grayhill 947702-001 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 94 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 947702-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.