Switch Access Round Knob Rotary DIP Switch
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |