
The 94HAB08JRT is an 8-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The switch has a mechanical life of 10,000 cycles and is rated for a DC voltage of 50V. The body is made of plastic, with copper alloy contacts plated with gold.
Grayhill 94HAB08JRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94H |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAB08JRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
