
8-position rotary coded switch featuring octal output and a latched mechanism. Rated for 0.03A at 30VDC, with a maximum current rating of 300mA. Offers 10,000 electrical and mechanical life cycles, utilizing gold/nickel plated copper alloy contacts. Designed for through-hole, right-angle PCB mounting with 2.54mm terminal pitch and solder terminals. Operates within a -40°C to +85°C temperature range and is RoHS compliant.
Grayhill 94HAB08RAT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 7.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAB08RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.