
Eight-position rotary coded switch featuring a latched, octal configuration. This surface-mount component offers a 30VDC voltage rating and a 100mA current rating, with a maximum of 300mA. Constructed with a plastic body and copper alloy contacts plated with gold and nickel, it supports a mechanical life of 10,000 cycles. The switch is designed for straight, surface-mount termination with gull wing leads and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HAB08WRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAB08WRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.