
This 10-position rotary DIP switch is rated for 50V DC and has a mechanical life of 10,000 cycles. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The switch is made of plastic with copper alloy contacts and gold plating. It is not RoHS compliant and contains lead.
Grayhill 94HAB10 technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 94H |
| Termination | PC Pin |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 94HAB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
