
The 94HAB10RA is a 10-position rotary DIP switch with a maximum current rating of 300mA and a maximum operating temperature of 85°C. It has a DC rated voltage of 50V and is designed for through hole mount. The switch has a mechanical life of 10,000 cycles and is washable. It is not RoHS compliant and contains lead.
Grayhill 94HAB10RA technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Contains Lead |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 94H |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 94HAB10RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
