
10-position rotary coded switch with Binary Coded Decimal output. Features a latched actuator, SP10T throw configuration, and a straight, flush-type actuator. Rated for 30VDC and 0.1A continuous current, with a maximum current rating of 0.3A. Constructed with a plastic body and copper alloy contacts plated with gold and nickel. Surface mount termination with gull wing leads, suitable for tape and reel packaging. Operates within a temperature range of -40°C to 85°C and offers a mechanical life of 10,000 cycles.
Grayhill 94HAB10WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 9.91mm |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAB10WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
