
SP16T Rotary DIP Switch with N.O./N.C. configuration, featuring a flush screwdriver actuator and J-lead termination for surface mounting. This straight body orientation switch offers a 2.54mm terminal pitch and 5.08mm total pitch, with 16 positions and an electrical/mechanical life of 10,000 cycles. Rated for 0.03A at 30VDC, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HAB16JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flush Screwdriver |
| Termination Style | J-Lead |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 8.26 |
| Product Length (mm) | 9.91 |
| Product Depth (mm) | 9.78 |
| Product Height (mm) | 6.99 |
| Package Type | DIP |
| Number of Terminals | 6 |
| Body Length (mm) | 9.91 |
| Body Depth (mm) | 9.78 |
| Body Height (mm) | 5.72 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.03@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 81073 |
| EU RoHS | No |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 94HAB16JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.