The 94HAB16JT is a 16-position rotary DIP switch with a maximum current rating of 100mA and a maximum voltage rating of 30V. It has a mechanical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and features a straight orientation. It is available in a rail/Tube packaging and has a pitch of 0.1inch. The switch is RoHS compliant and has a termination type of J-Lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HAB16JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Length | 0.39inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | J-Lead |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAB16JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.