Grayhill 94HAB16WR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 94H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.70.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 94HAB16WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.