
Eight-position rotary coded switch featuring octal complement and latched operation. Rated for 30VDC and 0.03A, this through-hole, right-angle component utilizes gold and nickel plated copper alloy contacts for reliable performance. With a mechanical and electrical life of 10,000 cycles, it offers a terminal pitch of 2.54mm and is RoHS compliant. The plastic actuator and body, along with solder terminals, ensure durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HAC08RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 7.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC08RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
