
The 94HAC08T is an 8-position rotary DIP switch from Grayhill with a maximum current rating of 300mA and a maximum voltage rating of 30V. It operates within a temperature range of -40°C to 85°C and features a through-hole package. The switch is made of plastic with copper alloy contacts plated with gold and nickel. It is RoHS compliant and has a mechanical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HAC08T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC08T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
