
The 94HAC08WRT is an 8-position rotary DIP switch with a maximum current rating of 300mA and a maximum voltage rating of 30V. It operates within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and features a gull wing termination. It is compliant with RoHS regulations and has a mechanical life of 10,000 cycles.
Grayhill 94HAC08WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC08WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
