
10-position rotary coded switch featuring BCD complement output and a latched mechanism. This through-hole, right-angle mounted component offers a 30VDC rating, 300mA current capacity, and gold/nickel plated copper alloy contacts for reliable performance. Designed for a wide operating temperature range of -40°C to 85°C, it boasts an electrical and mechanical life of 10,000 cycles. The plastic actuator and body, along with PC pin termination and a flush actuator type, ensure durability and ease of integration.
Grayhill 94HAC10RAT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC10RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.