
The 94HAC10WRT is a 10-position rotary DIP switch from Grayhill, rated for 300mA and 30V DC. It features a plastic body with copper alloy and gold contacts, and a gold and nickel plating. The switch is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, and has a mechanical life of 10,000 cycles.
Grayhill 94HAC10WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC10WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
