
16-position SP16T rotary DIP switch with flush screwdriver actuator, featuring gold/nickel plated copper alloy contacts and a 2.54mm terminal pitch. Surface mountable with gull wing termination, this switch offers a 30VDC voltage rating, 300mA current rating, and a mechanical/electrical life of 10,000 cycles. Operates within a -40°C to 85°C temperature range, is RoHS compliant, lead-free, and washable.
Grayhill 94HAC16WRT technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HAC16WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.