
The 94HBB08JT is an 8-position rotary DIP switch from Grayhill, rated for 50V DC and operating within a temperature range of -40°C to 85°C. It features a surface mount package and is compliant with RoHS regulations. The switch has a mechanical life of 10,000 cycles and is washable.
Grayhill 94HBB08JT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | J-Lead |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB08JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
