
8-position rotary coded switch featuring octal output and a latched mechanism. This through-hole mounted component offers a 30VDC voltage rating and a 100mA current rating, with a switching current of 30mA. Constructed with a plastic body and actuator, it utilizes copper alloy contacts with gold and nickel plating for reliable performance. The switch boasts a mechanical and electrical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and features PC pin termination with a 2.54mm terminal pitch.
Grayhill 94HBB08T technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Current | 30mA |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
