
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |