
This 8-position rotary DIP switch features a copper alloy contact with gold and nickel plating, and is rated for 300mA and 30V DC. It has a mechanical life of 10,000 cycles and operates between -40°C and 85°C. The switch is lead-free, RoHS compliant, and available on tape and reel for surface mount applications.
Grayhill 94HBB08WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB08WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
