
8-position, SP8T rotary DIP switch for surface mount applications. Features gold/nickel plated copper alloy contacts, a plastic body, and gull wing termination. Rated for 30VDC and 300mA with an electrical and mechanical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HBB08WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Height | 5.71mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB08WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.