
The 94HBB10 is a 10-position rotary DIP switch from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 50V and features a copper alloy contact material with gold plating. The switch has a mechanical life of 10,000 cycles and is washable. It is packaged in a rail or tube format and has a vertical orientation.
Grayhill 94HBB10 technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 94H |
| Termination | PC Pin |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 94HBB10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
