Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD Tube
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Manufacturer Series | 94H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |