
10-position rotary coded switch with Binary Coded Decimal (BCD) output. Features a latched mechanism, 0.03A current rating at 30VDC, and gold/nickel plated copper alloy contacts. This through-hole, right-angle mounted component offers 10 poles and a 2.54mm terminal pitch, with a mechanical and electrical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 94HBB10RAT technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 14.02mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB10RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
