
16-position rotary coded switch featuring a hexadecimal output and latched operation. This through-hole, right-angle component offers 16 SP16T (Single Pole, 16 Throw) switching configurations with gold/nickel plated copper alloy contacts. Rated for 30VDC and 100mA, it boasts a mechanical and electrical life of 10,000 cycles and operates within a -40°C to +85°C temperature range. The plastic actuator extends 6.86mm, and the switch is PCB mountable with 2.54mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HBB16RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 14.02mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB16RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
