
16-position rotary coded switch with hexadecimal output, featuring a latched mechanism and SP16T throw configuration. Rated for 30VDC and 300mA, with a gold/nickel plated copper alloy contact material. This through-hole, straight-mount component offers a 10,000-cycle electrical and mechanical life, operates within a -40°C to 85°C temperature range, and is RoHS compliant. Includes a 6.86mm plastic actuator and PC pin termination.
Grayhill 94HBB16T technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 10000Cycles |
| Height | 11.94mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Current | 30mA |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
