
16-position rotary coded switch featuring a latched, hexadecimal output. This surface-mount component offers a 0.03A current rating at 30VDC, with gold/nickel plated copper alloy contacts for durability. It boasts a mechanical and electrical life of 10,000 cycles and operates within a -40°C to 85°C temperature range. The switch includes a 6.86mm plastic extended actuator and gull wing terminals for straight surface mounting.
Grayhill 94HBB16WRT technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T, SP |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB16WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
