
16-position rotary coded switch featuring hexadecimal output and a latched mechanism. This surface-mount component offers a 0.03A current rating at 30VDC, with gold and nickel plated copper alloy contacts. Designed for straight, surface-mount termination with gull wing leads, it operates within a -40°C to 85°C temperature range and boasts a mechanical life of 10,000 cycles. The plastic body construction ensures durability, and the unit is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HBB16WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 12.7mm |
| Lead/Base Style | Gull Wing |
| Length | 9.91mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBB16WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
