The 94HBC08JT is an 8-position SP8T rotary DIP switch with a maximum current rating of 0.03A at 30VDC. It features a straight body orientation and a J-lead termination style. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP8T |
| Actuator Style | Knob |
| Termination Style | J-Lead |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.03@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |