Eight-position rotary coded switch featuring octal complement coding and a latched mechanism. This through-hole, right-angle mounted component offers SP8T throw configuration with gold and nickel plated copper alloy contacts. Rated for 0.03A at 30VDC, it boasts an electrical and mechanical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. Includes a 6.86mm plastic actuator and PC pin termination.
Grayhill 94HBC08RAT technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBC08RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
