
This 8-position rotary DIP switch is designed for surface mount applications and can handle up to 300mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for a maximum voltage of 30V and features a gold and nickel plated copper alloy contact. It is also RoHS compliant and washable.
Grayhill 94HBC08WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBC08WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
