
The 94HBC16WRT is a 16-position rotary DIP switch with a SP16T throw configuration, rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V DC and a mechanical life of 10,000 cycles. The switch is designed for surface mount applications and is packaged on a tape and reel. It is made with a plastic body and copper alloy contacts with a gold plating, and is compliant with RoHS regulations.
Grayhill 94HBC16WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HBC16WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
