
Eight-position rotary coded switch featuring octal output and a latched mechanism. This through-hole, right-angle component offers a 30VDC switching voltage and a 300mA current rating, with gold and nickel plated copper alloy contacts. Designed for 10,000 electrical and mechanical cycles, it operates within a -40°C to 85°C temperature range and includes a 4.32mm plastic actuator. The switch is RoHS compliant and washable.
Grayhill 94HCB08RAT technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.48mm |
| Electrical Life | 10000Cycles |
| Length | 10.92mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB08RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
