
8-position rotary coded switch featuring octal output and a latched mechanism. This through-hole, straight-mount component offers 8 SP8T switches with copper alloy contacts plated in gold and nickel. Rated for 30VDC and 100mA continuous current, it boasts a mechanical and electrical life of 10,000 cycles. Operating within a -40°C to 85°C temperature range, it includes a 4.32mm plastic actuator and is RoHS compliant.
Grayhill 94HCB08T technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Height | 5.71mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.