
8-position rotary coded switch featuring octal output and a latched mechanism. This surface-mount component offers a 30VDC voltage rating and a 0.03A current rating, with gold and nickel plated copper alloy contacts. Designed for a mechanical life of 10,000 cycles, it operates within a temperature range of -40°C to 85°C and includes gull wing solder terminals. The switch has a straight orientation and is RoHS compliant.
Grayhill 94HCB08WT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Height | 5.71mm |
| Lead/Base Style | Gull Wing |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB08WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.