
10-position rotary coded switch featuring Binary Coded Decimal (BCD) output. This latched switch offers a 0.03A current rating at 30VDC, with a maximum current rating of 100mA and a DC rated voltage of 50V. Constructed with a plastic body and actuator, it utilizes gold and nickel plated copper alloy contacts for reliable performance over 10,000 electrical and mechanical cycles. Designed for surface mount applications with straight gull wing terminals, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Grayhill 94HCB10WT technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Height | 5.71mm |
| Lead/Base Style | Gull Wing |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB10WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.