
16-position, hexadecimal rotary coded switch with a latched mechanism. Features a 0.03A current rating at 30VDC, 100mA continuous current, and 300mA max current. Constructed with a plastic body and actuator, copper alloy contacts with gold/nickel plating, and PC pin termination for through-hole, right-angle mounting. Offers 10,000 electrical and mechanical life cycles, operates between -40°C and 85°C, and is RoHS compliant and washable.
Grayhill 94HCB16RAT technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Height | 7.16mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Switching Voltage | 30V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB16RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
