
16-position rotary coded switch featuring a hexadecimal output and latched operation. Rated for 0.3A at 30VDC, with a mechanical and electrical life of 10,000 cycles. Surface mountable with straight gull wing terminals and a 2.54mm terminal pitch. Constructed with a plastic body and copper alloy contacts plated with gold and nickel. Operating temperature range from -40°C to 85°C.
Grayhill 94HCB16WT technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Height | 5.71mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T, SP |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCB16WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
