
This 8-position rotary DIP switch is designed for through-hole mounting and has a maximum current rating of 300mA. It can operate within a temperature range of -40°C to 85°C and has a maximum voltage rating of 30V. The switch is made of plastic with copper alloy contacts plated with gold and nickel. It is RoHS compliant and suitable for use in applications where a high level of mechanical life is required, with a minimum of 10,000 cycles.
Grayhill 94HCC08RAT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCC08RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.