
The 94HCC08WRT is an 8-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a plastic body with copper alloy contacts plated with gold and is rated for a maximum voltage of 30V DC. The switch has a mechanical life of 10000 cycles and is designed for surface mount applications. It is also RoHS compliant and can be washed.
Grayhill 94HCC08WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCC08WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.