
10-position rotary coded switch featuring BCD complement output and a latched mechanism. This through-hole mounted component offers a 30VDC voltage rating, 300mA current rating, and gold/nickel plated copper alloy contacts for reliable performance. With a mechanical and electrical life of 10,000 cycles, it operates within a -40°C to +85°C temperature range and includes a 4.32mm plastic actuator. The switch is RoHS compliant and washable, with PC pin termination and a 2.54mm terminal pitch.
Grayhill 94HCC10T technical specifications.
| Actuator Length | 4.32mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCC10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
