
The 94HCC16RAT is a 16-position rotary DIP switch with a maximum current rating of 300mA and a maximum voltage rating of 30V. It is designed for use in through-hole mounting applications and operates over a temperature range of -40°C to 85°C. The switch has a mechanical life of 10,000 cycles and is constructed with a plastic body and copper alloy contacts plated with gold and nickel. The device is compliant with RoHS regulations and is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HCC16RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCC16RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
