
The 94HCC16T is a 16-position rotary switch with a maximum current rating of 300mA and a maximum operating temperature of 85°C. It features a plastic body and copper alloy contacts with gold and nickel plating. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It can withstand up to 10,000 mechanical cycles and is washable. The switch is packaged in a rail or tube format and has a straight orientation.
Grayhill 94HCC16T technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HCC16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
