
SP8T rotary DIP switch featuring 8 positions and 8 switches, designed for through-hole PCB mounting with a 2.54mm terminal pitch. This component offers a 30VDC voltage rating and a 300mA current rating, with gold/nickel plated copper alloy contacts for reliable performance. It boasts an electrical and mechanical life of 10,000 cycles and operates within a temperature range of -40°C to 85°C. The plastic actuator and body, along with PC pin termination, ensure durability and ease of integration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 2.29mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
