
This 8-position SP8T rotary switch is designed for surface mount applications and features a maximum operating temperature of 85°C. The switch has a maximum current rating of 300mA and a maximum voltage rating of 30V. It is constructed with a plastic body and copper alloy contacts with gold and nickel plating. The switch is lead-free and RoHS compliant, and is available in a tape and reel packaging format.
Grayhill 94HEB08WRT technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP8T |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HEB08WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.