
10-position, SP10T rotary DIP switch with gold/nickel plated copper alloy contacts. Features a plastic body, straight orientation, and PC pin termination for through-hole PCB mounting. Rated for 30VDC at 100mA, with a maximum current rating of 300mA and a mechanical/electrical life of 10,000 cycles. Operates within a temperature range of -40°C to 85°C.
Grayhill 94HEB10T technical specifications.
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Height | 5.71mm |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HEB10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
