
16-position rotary coded switch featuring hexadecimal output and a latched mechanism. This through-hole mounted component offers 0.03A at 30VDC, with gold and nickel plated copper alloy contacts. Designed for PCB integration, it boasts a mechanical life of 10,000 cycles and operates within a -40°C to 85°C temperature range. The switch includes an extended type actuator and is RoHS compliant.
Grayhill 94HEB16T technical specifications.
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Height | 5.71mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HEB16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.