
16-position rotary coded switch, hexadecimal output, featuring a latched mechanism and SP16T throw configuration. Designed for surface mount applications with straight gull wing terminals, this switch operates within a -40°C to +85°C temperature range. It offers a 0.03A current rating at 30VDC and a mechanical life of 10,000 cycles. Constructed with a plastic body and copper alloy contacts plated with gold and nickel, it is RoHS compliant and washable.
Grayhill 94HEB16WT technical specifications.
| Actuator Type | Rotary |
| Approvals | UL |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Height | 5.71mm |
| Lead/Base Style | Gull Wing |
| Material | Plastic |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount, PCB |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HEB16WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
