
Rotary DIP switch featuring 8 positions and SP8T throw configuration. Offers a 300mA max current rating and 30VDC max voltage rating, with a 50VDC rating also specified. Constructed with gold-plated copper alloy contacts and a plastic actuator, this through-hole mount component provides 10,000 electrical and mechanical cycles. Designed for PC pin termination with a 2.54mm terminal pitch, it operates within a -40°C to 85°C temperature range and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 94HFB08T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Material | Plastic |
| Actuator Type | Rotary |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94H |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 94HFB08T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
